Part Details for B82471A1104K by TDK Corporation
Overview of B82471A1104K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82471A1104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82471A1104K000
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 10%, 520 mA, Unshielded, 600 mA, 6.1mm x 5.6mm x 4.9mm - Tape and Reel (Alt: B82471A1104K000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5919 | Buy Now |
DISTI #
B82471A1104K000
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 10%, 520 mA, Unshielded, 600 mA, 6.1mm x 5.6mm x 4.9mm (Alt: B82471A1104K000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |