-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82471A1473M000
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 720 mA, Unshielded, 850 mA, 6.1mm x 5.6mm x 4.9mm - Tape and Reel (Alt: B82471A1473M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5919 | Buy Now |
DISTI #
871-B82471A1473M000
|
Mouser Electronics | Power Inductors - SMD 47uH 0.85A 20 % 6.1x5.6mm SMD RoHS: Compliant | 1078 |
|
$0.4110 / $1.0700 | Buy Now |
DISTI #
B82471A1473M000
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, 720 mA, Unshielded, 850 mA, 6.1mm x 5.6mm x 4.9mm (Alt: B82471A1473M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82471A1473M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82471A1473M000
TDK Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2422 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.37 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.9 mm | |
Package Length | 6.1 mm | |
Package Style | SMT | |
Package Width | 5.6 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 0.72 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |