Part Details for B82472D6153M000 by TDK Corporation
Overview of B82472D6153M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82472D6153M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82472D6153M000
|
Avnet Americas | Inductor Power Shielded 15uH 20% 100kHz Ferrite 1.85A 2828 T/R - Tape and Reel (Alt: B82472D6153M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0852 | Buy Now |
DISTI #
871-B82472D6153M000
|
Mouser Electronics | Coupled Inductors 15uH 20% 0.158ohm AEC-Q200 RoHS: Compliant | 909 |
|
$0.7480 / $1.9700 | Buy Now |