There are no models available for this part yet.
Overview of B82472G4103M by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B82472G4103M by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | B82472G4 Series 7.3 x 7.3 x 3.5 mm 10 uH 1.34 A ±20 % Shielded SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now | ||
Quest Components | 2237 |
|
$0.5600 / $1.6000 | Buy Now | |||
Quest Components | 760 |
|
$0.6400 / $1.6000 | Buy Now |