Part Details for B82472G4152M by TDK Corporation
Overview of B82472G4152M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82472G4152M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82472G4152M000
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 3.35 A, Shielded, 2.6 A, 7.3mm x 7.3mm x 3.5mm - Tape and Reel (Alt: B82472G4152M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5524 | Buy Now |