B82472G4222M000
Description: General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, ROHS COMPLIANT

Overview of B82472G4222M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B82472G4222M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B82472G4222M000
Avnet Americas SMT-INDUCTOR 7X7 2,2UH 2,20 A - Tape and Reel (Alt: B82472G4222M000) Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5524
$0.5524 Buy Now
DISTI # B82472G4222M000
Avnet Americas Power Inductor (SMD), 2.2 uH, ± 20%, 2.9 A, Shielded, 2.2 A, 7.3mm x 7.3mm x 3.5mm - Tape and Reel (Alt: B82472G4222M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5524
$0.5524 Buy Now
DISTI # 871-B82472G4222M
Mouser Electronics Power Inductors - SMD 2.2uH 2.9A 20 % 7.3x7.3mm SMD RoHS: Compliant 2000
  • 1 $1.0000
  • 10 $0.7230
  • 100 $0.5540
  • 500 $0.5230
  • 1,000 $0.4180
  • 2,000 $0.4110
  • 5,000 $0.3970
  • 10,000 $0.3830
$0.3830 / $1.0000 Buy Now
DISTI # B82472G4222M000
Avnet Abacus Power Inductor (SMD), 2.2 uH, � 20%, 2.9 A, Shielded, 2.2 A, 7.3mm x 7.3mm x 3.5mm (Alt: B82472G4222M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B82472G4222M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82472G4222M000 by TDK Corporation

B82472G4222M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
2929
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.025 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.5 mm
Package Length
7.3 mm
Package Style
SMT
Package Width
7.3 mm
Packing Method
TR, Blister, 13 Inch
Rated Current-Max
2.9 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. B82472G4222M000
    TDK Corporation
    General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, ROHS COMPLIANT
    VS

Alternate Parts for B82472G4222M000

This table gives cross-reference parts and alternative options found for B82472G4222M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82472G4222M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82472G4222M000 1 ELEMENT, 2.2uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT TDK Epcos B82472G4222M000 vs B82472G4222M000

Related Parts for B82472G4222M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82472G4222M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82472G4222M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B82472G4222M000 would you like to use for your alert(s)?
  • Please alert me when B82472G4222M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82472G4222M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82472G4222M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82472G4222M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82472G4222M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82472G4222M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: