Part Details for B82472G4224M by TDK Epcos
Overview of B82472G4224M by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82472G4224M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 400mA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now |
|
Bristol Electronics | 730 |
|
RFQ | ||
|
Quest Components | 584 |
|
$0.6400 / $1.6000 | Buy Now |