Part Details for B82472G4472M by TDK Corporation
Overview of B82472G4472M by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82472G4472M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82472G4472M000
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 2.3 A, Shielded, 1.7 A, 7.3mm x 7.3mm x 3.5mm - Tape and Reel (Alt: B82472G4472M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5524 | Buy Now |
DISTI #
B82472G4472M
|
TTI | Power Inductors - SMD 4.7uH 1.7A 20 % 7.3x7.3mm SMD pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.3790 / $0.4250 | Buy Now |
DISTI #
B82472G4472M000
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 2.3 A, Shielded, 1.7 A, 7.3mm x 7.3mm x 3.5mm - Tape and Reel (Alt: B82472G4472M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5524 | Buy Now |
DISTI #
B82472G4472M000
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 2.3 A, Shielded, 1.7 A, 7.3mm x 7.3mm x 3.5mm (Alt: B82472G4472M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |