Part Details for B82472P6153M by TDK Corporation
Overview of B82472P6153M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82472P6153M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82472P6153M000
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.53 A, Shielded, 1.35 A, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: B82472P6153M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7972 | Buy Now |
DISTI #
B82472P6153M000
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.53 A, Shielded, 1.35 A, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: B82472P6153M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7972 | Buy Now |
DISTI #
B82472P6153M000
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 1.53 A, Shielded, 1.35 A, 7.3mm x 7.3mm x 4.5mm (Alt: B82472P6153M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |