-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 10%, Ferrite-Core, 3330, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82473M1223K000
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 10%, 1.5 A, Unshielded, 1.6 A, 8.3mm x 7.5mm x 5.5mm - Tape and Reel (Alt: B82473M1223K000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7143 | Buy Now |
DISTI #
871-B82473M1223K
|
Mouser Electronics | Power Inductors - SMD AEC-Q200 RoHS: Compliant | 827 |
|
$0.4960 / $1.2900 | Buy Now |
DISTI #
B82473M1223K000
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 10%, 1.5 A, Unshielded, 1.6 A, 8.3mm x 7.5mm x 5.5mm (Alt: B82473M1223K000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82473M1223K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82473M1223K000
TDK Corporation
General Purpose Inductor, 22uH, 10%, Ferrite-Core, 3330, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 3330 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.5 mm | |
Package Length | 8.3 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for B82473M1223K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82473M1223K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82473A1223K000 | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 3330, ROHS COMPLIANT | TDK Corporation | B82473M1223K000 vs B82473A1223K000 |
B82473A1223K000 | 1 ELEMENT, 22uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82473M1223K000 vs B82473A1223K000 |
B82473M1223K000 | GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | TDK Epcos | B82473M1223K000 vs B82473M1223K000 |