Part Details for B82475A1334K by TDK Corporation
Overview of B82475A1334K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82475A1334K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82475A1334K000
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 10%, 520 mA, Unshielded, 550 mA, 10.4mm x 10mm x 5.8mm - Tape and Reel (Alt: B82475A1334K000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7281 | Buy Now |
DISTI #
B82475A1334K000
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 10%, 520 mA, Unshielded, 550 mA, 10.4mm x 10mm x 5.8mm - Tape and Reel (Alt: B82475A1334K000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7281 | Buy Now |
DISTI #
B82475A1334K000
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 10%, 520 mA, Unshielded, 550 mA, 10.4mm x 10mm x 5.8mm (Alt: B82475A1334K000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |