-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4139, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82475A1684K000
|
Avnet Americas | Ind Power 680uH 10% 100KHz Ferrite 280mA Blister T/R - Tape and Reel (Alt: B82475A1684K000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7281 | Buy Now |
DISTI #
871-B82475A1684K
|
Mouser Electronics | Power Inductors - SMD 680uH 0.3A 10 % 10.4x9.4mm SMD RoHS: Compliant | 0 |
|
$0.5760 / $1.3300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82475A1684K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82475A1684K000
TDK Corporation
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4139, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4137 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.25 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.8 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 0.28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |