Part Details for B82476A1473M by TDK Epcos
Overview of B82476A1473M by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82476A1473M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 47uH 20% 100KHz 1.8 A 12.95 x 9.4 x 5.08 mm Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5950 / $0.6400 | Buy Now |
|
Bristol Electronics | 589 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 106 |
|
$0.2812 / $0.7500 | Buy Now |