-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X8094
|
Newark | Surface Mount Power Inductor, B82476B1 Series, 100 H, 20%, Unshielded, 0.23 Ohm, 1.4 A |Epcos B82476B1104M100 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
99W2435
|
Newark | Surface Mount Power Inductor, B82476B1 Series, 100 H, 20%, Unshielded, 0.23 Ohm, 1.4 A Rohs Compliant: Yes |Epcos B82476B1104M100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8300 / $1.2300 | Buy Now |
DISTI #
495-5827-1-ND
|
DigiKey | FIXED IND 100UH 1.4A 230MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
936 In Stock |
|
$0.4250 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
DISTI #
2343894
|
element14 Asia-Pacific | INDUCTOR, 100UH, 1.4A, 20%, PWR, 0.1MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5252 / $1.1532 | Buy Now |
DISTI #
2343894RL
|
element14 Asia-Pacific | INDUCTOR, 100UH, 1.4A, 20%, PWR, 0.1MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.5252 / $0.9108 | Buy Now |
DISTI #
2343894RL
|
Farnell | INDUCTOR, 100UH, 1.4A, 20%, PWR, 0.1MHZ RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.4826 / $0.7170 | Buy Now |
DISTI #
2343894
|
Farnell | INDUCTOR, 100UH, 1.4A, 20%, PWR, 0.1MHZ RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4826 / $1.2535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82476B1104M100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82476B1104M100
TDK Epcos
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 5137 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Current-Max | 1.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |