-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82476B1472M100
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.3 A, 5.6 A, 12.95mm x 9.4mm x 5.08mm - Tape and Reel (Alt: B82476B1472M100) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6117 | Buy Now |
DISTI #
871-B82476B1472M100
|
Mouser Electronics | Power Inductors - SMD AEC-Q200 RoHS: Compliant | 0 |
|
$0.4240 / $1.1100 | Order Now |
DISTI #
B82476B1472M100
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.3 A, 5.6 A, 12.95mm x 9.4mm x 5.08mm - Tape and Reel (Alt: B82476B1472M100) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6117 | Buy Now |
DISTI #
B82476B1472M100
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 5.3 A, 5.6 A, 12.95mm x 9.4mm x 5.08mm (Alt: B82476B1472M100) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B82476B1472M100
|
Avnet Asia | Power Inductor (SMD), 4.7 uH, ± 20%, 5.3 A, 5.6 A, 12.95mm x 9.4mm x 5.08mm (Alt: B82476B1472M100) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82476B1472M100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82476B1472M100
TDK Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0165 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Current-Max | 5.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |