-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2449
|
Newark | Surface Mount Power Inductor, B82476B1 Series, 6.8 H, 20%, Unshielded, 0.021 Ohm, 4.8 A Rohs Compliant: Yes |Epcos B82476B1682M100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7780 / $1.2400 | Buy Now |
DISTI #
53X8108
|
Newark | Smt-Inductor 13X9 6,8Uh 4.6A/Tape & Reel |Epcos B82476B1682M100 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-5841-1-ND
|
DigiKey | FIXED IND 6.8UH 4.8A 21 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
325 In Stock |
|
$0.4250 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Bristol Electronics | 1198 |
|
RFQ | ||
|
Quest Components | 958 |
|
$0.6752 / $1.6880 | Buy Now | |
DISTI #
IND22110
|
Rutronik | B82476B 6,8uH 4,8A 20% RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5190 / $0.5980 | Buy Now |
DISTI #
2343910RL
|
element14 Asia-Pacific | INDUCTOR, 6.8UH, 4.8A, 20%, PWR, 0.1MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.5068 / $0.8568 | Buy Now |
DISTI #
2343910
|
element14 Asia-Pacific | INDUCTOR, 6.8UH, 4.8A, 20%, PWR, 0.1MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5068 / $1.1644 | Buy Now |
DISTI #
2343910
|
Farnell | INDUCTOR, 6.8UH, 4.8A, 20%, PWR, 0.1MHZ RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4716 / $1.2477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82476B1682M100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82476B1682M100
TDK Epcos
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 5137 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Current-Max | 4.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |