Part Details for B82477D4333M900 by TDK Epcos
Overview of B82477D4333M900 by TDK Epcos
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82477D4333M900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7806
|
Newark | Power Inductor, 33Uh, Shielded, 2.68A Rohs Compliant: Yes |Epcos B82477D4333M900 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 347 |
|
$1.2800 / $2.1300 | Buy Now |
DISTI #
495-B82477D4333M900CT-ND
|
DigiKey | FIXED IND 33UH 2.68A 110 MOHM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
328 In Stock |
|
$0.8568 / $2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$0.9070 | Buy Now |
DISTI #
3928745RL
|
element14 Asia-Pacific | POWER INDUCTOR, 33UH, SHIELDED, 2.68A RoHS: Compliant Min Qty: 100 Container: Reel | 347 |
|
$1.0492 / $1.3005 | Buy Now |
DISTI #
3928745
|
element14 Asia-Pacific | POWER INDUCTOR, 33UH, SHIELDED, 2.68A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 347 |
|
$1.0492 / $2.1650 | Buy Now |
DISTI #
3928745
|
Farnell | POWER INDUCTOR, 33UH, SHIELDED, 2.68A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 347 |
|
$0.9149 / $2.2152 | Buy Now |
DISTI #
3928745RL
|
Farnell | POWER INDUCTOR, 33UH, SHIELDED, 2.68A RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 347 |
|
$0.9149 / $1.1652 | Buy Now |