-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82477G2334M000
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 20%, 680 mA, Shielded, 680 mA, 12.3mm x 12.3mm x 6mm - Tape and Reel (Alt: B82477G2334M000) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7301 | Buy Now |
DISTI #
871-B82477G2334M000
|
Mouser Electronics | Power Inductors - SMD 330uH 0.68A 20 % 12.3x12.3mm SMD RoHS: Compliant | 560 |
|
$0.5070 / $1.3200 | Buy Now |
DISTI #
B82477G2334M000
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 20%, 680 mA, Shielded, 680 mA, 12.3mm x 12.3mm x 6mm - Tape and Reel (Alt: B82477G2334M000) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7301 | Buy Now |
DISTI #
B82477G2334M000
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 20%, 680 mA, Shielded, 680 mA, 12.3mm x 12.3mm x 6mm (Alt: B82477G2334M000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82477G2334M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82477G2334M000
TDK Corporation
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4848 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.51 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6 mm | |
Package Length | 12.3 mm | |
Package Style | SMT | |
Package Width | 12.3 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 0.68 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |