Part Details for B82477G4222M by TDK Corporation
Overview of B82477G4222M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82477G4222M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80308205
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 8A 0.01Ohm DCR T/R Min Qty: 400 Package Multiple: 400 Date Code: 2212 | Americas - 400 |
|
$0.5161 | Buy Now |
DISTI #
B82477G4222M000
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 8 A, Shielded, 11 A, 12.8mm x 12.8mm x 8mm (Alt: B82477G4222M000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |