Part Details for B82477G4473M by TDK Corporation
Overview of B82477G4473M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82477G4473M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B82477G4473M
|
Mouser Electronics | Power Inductors - SMD 47uH 2.5A 20 % 12.8x12.8mm SMD RoHS: Compliant | 1810 |
|
$0.5030 / $1.2800 | Buy Now |
DISTI #
B82477G4473M000
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, 2.5 A, Shielded, 3 A, 12.8mm x 12.8mm x 8mm (Alt: B82477G4473M000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 33 Weeks, 0 Days | Abacus - 14000 |
|
Buy Now |