Part Details for B82477G4562M by TDK Corporation
Overview of B82477G4562M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82477G4562M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82477G4562M000
|
Avnet Americas | Power Inductor (SMD), 5.6 uH, ± 20%, 6.7 A, Shielded, 8.4 A, 12.8mm x 12.8mm x 8mm - Tape and Reel (Alt: B82477G4562M000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7301 | Buy Now |
DISTI #
B82477G4562M000
|
Avnet Abacus | Power Inductor (SMD), 5.6 uH, � 20%, 6.7 A, Shielded, 8.4 A, 12.8mm x 12.8mm x 8mm (Alt: B82477G4562M000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |