Part Details for B82477G4682M by TDK Corporation
Overview of B82477G4682M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82477G4682M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06317541
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 6.5A 0.0185Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1828 Container: Cut Strips | Americas - 50 |
|
$0.7377 / $0.8193 | Buy Now |
DISTI #
29064526
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 6.5A 0.0185Ohm DCR T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1828 | Americas - 50 |
|
$0.7377 / $0.7524 | Buy Now |
DISTI #
B82477G4682M000
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 20%, 6.5 A, Shielded, 7.3 A, 12.8mm x 12.8mm x 8mm (Alt: B82477G4682M000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |