-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP, 4949, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82477R4683M100
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 2.8 A, Shielded, 3.9 A, 12.5mm x 12.5mm x 8.5mm - Tape and Reel (Alt: B82477R4683M100) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.4838 | Buy Now |
DISTI #
871-B82477R4683M100
|
Mouser Electronics | Power Inductors - SMD AEC-Q200 RoHS: Compliant | 396 |
|
$1.0300 / $2.4800 | Buy Now |
DISTI #
B82477R4683M100
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 20%, 2.8 A, Shielded, 3.9 A, 12.5mm x 12.5mm x 8.5mm (Alt: B82477R4683M100) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82477R4683M100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82477R4683M100
TDK Corporation
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP, 4949, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4949 | |
Construction | Rectangular Case | |
Core Material | FERRITE | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 2.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |