Part Details for B82496A3399J by TDK Corporation
Overview of B82496A3399J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82496A3399J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82496A3399J000
|
Avnet Abacus | Ind General Purpose Laser Cut 3.9nH 5% 100MHz 9Q-Factor Copper Plated Ceramic 450mA 0603 Blister T/R (Alt: B82496A3399J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |