Part Details for B82496C3150G by TDK Epcos
Overview of B82496C3150G by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82496C3150G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B82496 Series 0603 15 nH ±2 % 420 mA 400 mOhm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1620 | Buy Now |
|
ComSIT USA | SMT INDUCTOR General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD RoHS: Compliant | Europe - 20000 |
|
RFQ |
Part Details for B82496C3150G
B82496C3150G CAD Models
B82496C3150G Part Data Attributes
|
B82496C3150G
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82496C3150G
TDK Epcos
1 ELEMENT, 0.015uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.42 A | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |