-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.018uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4109
|
Newark | Inductor, 18Nh, 4Ghz, 0603 Rohs Compliant: Yes |Epcos B82496C3180G000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3120 |
|
$0.2260 / $0.3130 | Buy Now |
DISTI #
61H7853
|
Newark | Smt-Inductor 0603 18Nh 2%/Tape & Reel |Epcos B82496C3180G000 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-5710-1-ND
|
DigiKey | FIXED IND 18NH 400MA 450MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8086 In Stock |
|
$0.1502 / $0.4200 | Buy Now |
DISTI #
3580826RL
|
element14 Asia-Pacific | INDUCTOR, 18NH, 4GHZ, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 3120 |
|
$0.1615 / $0.2268 | Buy Now |
DISTI #
3580826
|
element14 Asia-Pacific | INDUCTOR, 18NH, 4GHZ, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3120 |
|
$0.1615 / $0.3141 | Buy Now |
DISTI #
3580826
|
Farnell | INDUCTOR, 18NH, 4GHZ, 0603 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 3120 |
|
$0.1424 / $0.2922 | Buy Now |
DISTI #
3580826RL
|
Farnell | INDUCTOR, 18NH, 4GHZ, 0603 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 3120 |
|
$0.1424 / $0.1873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82496C3180G000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82496C3180G000
TDK Epcos
1 ELEMENT, 0.018uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |