B82496C3220G000
Description: 1 ELEMENT, 0.022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT

Overview of B82496C3220G000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for B82496C3220G000 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 70AK2281
Newark Power Inductor, 22Nh, Unshielded Rohs Compliant: Yes |Epcos B82496C3220G000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7210
  • 10 $0.3740
  • 25 $0.3420
  • 50 $0.3100
  • 100 $0.2780
$0.2780 / $0.3740 Buy Now
DISTI # 495-B82496C3220G000CT-ND
DigiKey FIXED IND 22NH 380MA 500MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 19419
In Stock
  • 1 $0.4200
  • 10 $0.3610
  • 25 $0.3308
  • 50 $0.3008
  • 100 $0.2676
  • 250 $0.2526
  • 500 $0.2165
  • 1,000 $0.1925
  • 4,000 $0.1661
  • 8,000 $0.1608
  • 12,000 $0.1554
  • 28,000 $0.1501
$0.1501 / $0.4200 Buy Now

CAD Models for B82496C3220G000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82496C3220G000 by TDK Epcos

B82496C3220G000
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
EPCOS AG
Package Description
0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
0603
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.5 Ω
Inductance-Nom (L)
0.022 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, CARDBOARD, 7 INCH
Quality Factor-Min (at L-nom)
14
Rated Current-Max
0.38 A
Reference Standard
AEC-Q200
Self Resonance Frequency
4000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
2%
Want to compare parts?
  1. B82496C3220G000
    TDK Epcos
    1 ELEMENT, 0.022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
    VS

Alternate Parts for B82496C3220G000

This table gives cross-reference parts and alternative options found for B82496C3220G000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82496C3220G000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82496C3220G001 General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, ROHS COMPLIANT TDK Corporation B82496C3220G000 vs B82496C3220G001
B82496C3220G000 General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, ROHS COMPLIANT TDK Corporation B82496C3220G000 vs B82496C3220G000

Related Parts for B82496C3220G000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82496C3220G000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82496C3220G000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B82496C3220G000 would you like to use for your alert(s)?
  • Please alert me when B82496C3220G000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82496C3220G000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82496C3220G000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82496C3220G000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82496C3220G000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82496C3220G000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: