B82496C3270J
Description: General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD,

Overview of B82496C3270J by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B82496C3270J by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B82496C3270J000
Avnet Americas Wirewound Inductor, 27 nH, 550 Milliohm, ± 5%, 3 GHz, 360 mA, 0603 [1608 Metric] - Tape and Reel (Alt: B82496C3270J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.1609
$0.1609 Buy Now
DISTI # 871-B82496C3270J
Mouser Electronics RF Inductors - SMD 27nH 360mA 5% 1.6x0.8mm SMD RoHS: Compliant 12865
  • 1 $0.3600
  • 10 $0.2470
  • 100 $0.2040
  • 500 $0.1850
  • 1,000 $0.1530
  • 4,000 $0.1280
  • 8,000 $0.1200
  • 24,000 $0.1160
  • 48,000 $0.1150
$0.1150 / $0.3600 Buy Now
DISTI # B82496C3270J000
TTI RF Inductors - SMD SMT-INDUCTOR 0603 27NH 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 4000
In Stock
  • 4,000 $0.1540
  • 8,000 $0.1510
  • 24,000 $0.1480
$0.1480 / $0.1540 Buy Now
Chip 1 Exchange INSTOCK 35786
RFQ
DISTI # B82496C3270J000
Avnet Abacus Wirewound Inductor, 27 nH, 550 Milliohm, � 5%, 3 GHz, 360 mA, 0603 [1608 Metric] (Alt: B82496C3270J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S220700111228
Chip1Stop Inductor Chip Laser Cut 27nH 5% 100MHz 14Q-Factor Copper Plated Ceramic 360mA 550mOhm DCR 0603 Automotive T/R RoHS: Compliant 16000
  • 4,000 $0.1235
  • 8,000 $0.1146
$0.1146 / $0.1235 Buy Now

CAD Models for B82496C3270J by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82496C3270J by TDK Corporation

B82496C3270J
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
0603
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.55 Ω
Inductance-Nom (L)
0.027 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Cardboard, 7 Inch
Quality Factor-Min (at L-nom)
14
Rated Current-Max
0.36 A
Self Resonance Frequency
3000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. B82496C3270J
    TDK Corporation
    General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD,
    VS

Alternate Parts for B82496C3270J

This table gives cross-reference parts and alternative options found for B82496C3270J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82496C3270J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82496C3270J000 General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, ROHS COMPLIANT TDK Corporation B82496C3270J vs B82496C3270J000
B82496C3270J000 1 ELEMENT, 0.027uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT TDK Epcos B82496C3270J vs B82496C3270J000

Related Parts for B82496C3270J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82496C3270J by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82496C3270J by TDK Corporation

Select Manufacturer
Which Manufacturer of B82496C3270J would you like to use for your alert(s)?
  • Please alert me when B82496C3270J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82496C3270J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82496C3270J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82496C3270J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82496C3270J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82496C3270J by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: