There are no models available for this part yet.
Overview of B82496C3569Z by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B82496C3569Z by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | B82496 Series 0603 5.6 nH ±0.2 nH 700 mA 0.15 Ohm Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1650 / $0.1730 | Buy Now | ||
Bristol Electronics | 4000 |
|
RFQ | ||||
Quest Components | 3200 |
|
$0.2496 / $0.6240 | Buy Now |
CAD Models for B82496C3569Z by TDK Epcos
Part Data Attributes for B82496C3569Z by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.15 Ω
|
Inductance-Nom (L)
|
0.0056 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Cardboard, 7 Inch
|
Quality Factor-Min (at L-nom)
|
14
|
Rated Current-Max
|
0.7 A
|
Self Resonance Frequency
|
6000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
INDUCTANCE TOLERANCE IS 0.2 NANO HENRY
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
3.572%
|
Alternate Parts for B82496C3569Z
This table gives cross-reference parts and alternative options found for B82496C3569Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82496C3569Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82496C3569Z001 | General Purpose Inductor, 0.0056uH, 3.572%, 1 Element, Ceramic-Core, SMD, 0603, ROHS COMPLIANT | TDK Corporation | B82496C3569Z vs B82496C3569Z001 |
B82496C3569Z000 | 1 ELEMENT, 0.0056uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82496C3569Z vs B82496C3569Z000 |
B82496C3569Z | General Purpose Inductor, 0.0056uH, 3.572%, 1 Element, Ceramic-Core, SMD, | TDK Corporation | B82496C3569Z vs B82496C3569Z |
B82496C3569Z001 | 1 ELEMENT, 0.0056uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82496C3569Z vs B82496C3569Z001 |