There are no models available for this part yet.
Overview of B82498B1182J000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B82498B1182J000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-B82498B1182J000TR-ND
|
DigiKey | SMT-INDUCTOR 0805 1800 NH 5% Min Qty: 6000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3550 | Buy Now |
CAD Models for B82498B1182J000 by TDK Epcos
Part Data Attributes for B82498B1182J000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
0906
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0906
|
Construction
|
Welded
|
Core Material
|
FERRITE
|
DC Resistance
|
0.85 Ω
|
Inductance-Nom (L)
|
1.8 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.45 mm
|
Package Length
|
2.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.4 mm
|
Packing Method
|
TR, Blister, 7 Inch
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.19 A
|
Self Resonance Frequency
|
250 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
5%
|
Alternate Parts for B82498B1182J000
This table gives cross-reference parts and alternative options found for B82498B1182J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82498B1182J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82498B1182J000 | General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0906, ROHS COMPLIANT | TDK Corporation | B82498B1182J000 vs B82498B1182J000 |
Related Parts for B82498B1182J000
-
B82721K2602N020Fixed Inductors
-
UVR1H331MPDFixed Capacitors
-
NFA31GD1011014Data Line Filters
-
M80-7881805Headers and Edge Type Connectors
-
RHRG75120Rectifier Diodes
-
IRF6674TRPBFPower Field-Effect Transistors
-
ICE2QR2280G-1Switching Regulator or Controllers
-
WG82574ITMicrocontrollers
-
ESDA6V1W5Transient Suppressors