There are no models available for this part yet.
Overview of B82498B1222J000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B82498B1222J000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
871-B82498B1222J000
|
Mouser Electronics | Common Mode Chokes / Filters SMT-INDUCTOR 0805 2200 NH 5% RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
B82498B1222J000
|
Avnet Abacus | Ind Wirewound 2.2uH 5% 7.96MHz 20Q-Factor Ferrite 130mA 0805 T/R (Alt: B82498B1222J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for B82498B1222J000 by TDK Corporation
Part Data Attributes for B82498B1222J000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TDK
|
Case/Size Code
|
0906
|
Construction
|
Welded
|
Core Material
|
FERRITE
|
DC Resistance
|
1.7 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.45 mm
|
Package Length
|
2.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.4 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.13 A
|
Self Resonance Frequency
|
200 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 7.96 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
5%
|
Alternate Parts for B82498B1222J000
This table gives cross-reference parts and alternative options found for B82498B1222J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82498B1222J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82498B1222J000 | 1 ELEMENT, 2.2uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82498B1222J000 vs B82498B1222J000 |
Related Parts for B82498B1222J000
-
TPSD336K020R0200Fixed Capacitors
-
SBSMC2000104MXTData Line Filters
-
MICA10Headers and Edge Type Connectors
-
LTC3703EGNSwitching Regulator or Controllers
-
BSS138LT3GSmall Signal Field-Effect Transistors
-
PT7A7514WEXPower Management Circuits
-
RUEF185SNon-linear Resistors
-
DS90CF386MTDLine Driver or Receivers
-
TVP70025IPZPOther Consumer ICs