There are no models available for this part yet.
Overview of B82498B1681J000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B82498B1681J000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-B82498B1681J000CT-ND
|
DigiKey | SMT-INDUCTOR 0805 680 NH 5% Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3148 In Stock |
|
$0.3427 / $0.9000 | Buy Now |
CAD Models for B82498B1681J000 by TDK Epcos
Part Data Attributes for B82498B1681J000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
0906
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TDK
|
Case/Size Code
|
0906
|
Construction
|
Welded
|
Core Material
|
FERRITE
|
DC Resistance
|
0.5 Ω
|
Inductance-Nom (L)
|
0.68 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.45 mm
|
Package Length
|
2.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.4 mm
|
Packing Method
|
TR, Blister, 7 Inch
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.25 A
|
Self Resonance Frequency
|
450 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
25.2 MHz
|
Tolerance
|
5%
|
Alternate Parts for B82498B1681J000
This table gives cross-reference parts and alternative options found for B82498B1681J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82498B1681J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82498B1681J000 | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0906, ROHS COMPLIANT | TDK Corporation | B82498B1681J000 vs B82498B1681J000 |
Related Parts for B82498B1681J000
-
0805HP-33NXJRCFixed Inductors
-
GRM32DF51H106ZA01LFixed Capacitors
-
CRCW04021R00FKEDFixed Resistors
-
NFM41PC204F1H3LData Line Filters
-
M22-2530405Headers and Edge Type Connectors
-
S3J-TPRectifier Diodes
-
FDMD8580Power Field-Effect Transistors
-
SG3526BJSwitching Regulator or Controllers
-
LPC2148FBD64Microcontrollers