Part Details for B82498B3220J by TDK Corporation
Overview of B82498B3220J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82498B3220J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B82498B3220J
|
Mouser Electronics | RF Inductors - SMD 22nH 250MHz 600mA 5% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
B82498B3220J000
|
Avnet Abacus | Ind Wirewound 22nH 5% 250MHz 45Q-Factor Ceramic 600mA 0805 Blister T/R (Alt: B82498B3220J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |