B82498B3270J000
Description: General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0906, ROHS COMPLIANT

Overview of B82498B3270J000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B82498B3270J000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B82498B3270J000
Avnet Americas SMT-INDUCTOR 0805 27 NH 5% - Tape and Reel (Alt: B82498B3270J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.4565
  • 12,000 $0.4455
  • 18,000 $0.4345
  • 30,000 $0.3557
  • 60,000 $0.3465
  • 300,000 $0.3373
  • 600,000 $0.3280
$0.3280 / $0.4565 Buy Now
DISTI # B82498B3270J000
Avnet Abacus Wirewound Inductor, 27 nH, 90 Milliohm, � 5%, 2.5 GHz, 600 mA, 0805 [2012 Metric] (Alt: B82498B3270J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B82498B3270J000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B82498B3270J000 by TDK Corporation

B82498B3270J000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
27 Weeks
Case/Size Code
0906
Construction
Welded
Core Material
CERAMIC
DC Resistance
0.09 Ω
Inductance-Nom (L)
0.027 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.45 mm
Package Length
2.2 mm
Package Style
SMT
Package Width
1.4 mm
Packing Method
TR, Blister, 7 Inch
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.6 A
Self Resonance Frequency
2500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 250 MHZ
Surface Mount
YES
Terminal Finish
Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. B82498B3270J000
    TDK Corporation
    General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0906, ROHS COMPLIANT
    VS

Related Parts for B82498B3270J000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82498B3270J000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82498B3270J000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B82498B3270J000 would you like to use for your alert(s)?
  • Please alert me when B82498B3270J000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82498B3270J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82498B3270J000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82498B3270J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82498B3270J000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82498B3270J000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: