Part Details for B82498B3471J by TDK Epcos
Overview of B82498B3471J by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82498B3471J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J5706
|
Newark | Inductor, 470Nh, 115Ma, 5%, 660Mhz, Smd, Inductance:470Nh, Dc Resistance Max:2.4Ohm, Self Resonant Frequency:660Mhz, Dc Current Rating:115Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:B82498B Simid Series Rohs Compliant: Yes |Epcos B82498B3471J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3540 / $0.5930 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.3670 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
ComSIT USA | SMT INDUCTOR General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD RoHS: Compliant |
|
|
RFQ |