Part Details for B82498B3680J by TDK Corporation
Overview of B82498B3680J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82498B3680J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82498B3680J
|
Avnet Americas | Ind Wirewound 68nH 5% 200MHz 45Q-Factor Ceramic 410mA 0805 T/R - Tape and Reel (Alt: B82498B3680J) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
B82498B3680J000
|
Avnet Abacus | Ind Wirewound 68nH 5% 200MHz 45Q-Factor Ceramic 410mA 0805 T/R (Alt: B82498B3680J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |