-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 2.2uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4115
|
Newark | Inductor, 2.2Uh, 330Mhz, 0805 Rohs Compliant: Yes |Epcos B82498F1222J000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 461 |
|
$0.4260 / $0.7070 | Buy Now |
DISTI #
09AK0869
|
Newark | B82498F1222J000 |Epcos B82498F1222J000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6440 / $1.2900 | Buy Now |
DISTI #
495-1845-1-ND
|
DigiKey | FIXED IND 2.2UH 130MA 1.6OHM SMD Min Qty: 1 Lead time: 55 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18885 In Stock |
|
$0.2441 / $0.6800 | Buy Now |
|
Onlinecomponents.com |
5334 Partner Stock |
|
$0.4049 / $1.1200 | Buy Now | |
DISTI #
B82498F1222J000
|
TME | Inductor: ceramic, SMD, 0805, 2.2uH, 130mA, 1.6Ω, 330MHz, ±5%, Q: 20 Min Qty: 1 | 2740 |
|
$0.2760 / $0.5520 | Buy Now |
DISTI #
3525390
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, 330MHZ, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 461 |
|
$0.3125 / $0.7190 | Buy Now |
DISTI #
3525390RL
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, 330MHZ, 0805 RoHS: Compliant Min Qty: 50 Container: Reel | 461 |
|
$0.3125 / $0.5194 | Buy Now |
DISTI #
3525390
|
Farnell | INDUCTOR, 2.2UH, 330MHZ, 0805 RoHS: Compliant Min Qty: 5 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 461 |
|
$0.2843 / $0.5247 | Buy Now |
DISTI #
3525390RL
|
Farnell | INDUCTOR, 2.2UH, 330MHZ, 0805 RoHS: Compliant Min Qty: 50 Lead time: 53 Weeks, 1 Days Container: Reel | 461 |
|
$0.2843 / $0.4207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82498F1222J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82498F1222J000
TDK Epcos
1 ELEMENT, 2.2uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.4 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.7 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 330 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |