Part Details for B82498F3121J by TDK Epcos
Overview of B82498F3121J by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82498F3121J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B82498 Series 0805 120 nH ±5 % 440 mA 310 mOhm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
|
ComSIT USA | SURFACE MOUNT INDUCTOR General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805 RoHS: Compliant |
|
|
RFQ |