-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8431
|
Newark | Chip Inductor 22Nh 700Ma 5% 2500Mhz, Inductance:22Nh, Dc Resistance Max:0.08Ohm, Self Resonant Frequency:2.5Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:B82498F Series, Core Material:Ferriterohs Compliant: Yes |Epcos B82498F3220J000 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3040 | Buy Now |
DISTI #
03AJ0091
|
Newark | Inductor, Aec-Q200, 22Nh, 5%, 2.5Ghz, Inductance:22Nh, Product Range:Simid, B82498F Series, Dc Current Rating:700Ma, High Frequency Inductor Case:0805 [2012 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.08Ohm, Rohs Compliant: Yes |Epcos B82498F3220J000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3530 / $0.5930 | Buy Now |
DISTI #
28X2016
|
Newark | Chip Inductor 22Nh 700Ma 5% 2500Mhz, Full Reel, Inductance:22Nh, Dc Resistance Max:0.08Ohm, Self Resonant Frequency:2.5Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:B82498F Series Rohs Compliant: Yes |Epcos B82498F3220J000 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
495-1850-1-ND
|
DigiKey | FIXED IND 22NH 700MA 80 MOHM SMD Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9571 In Stock |
|
$0.2015 / $0.5700 | Buy Now |
DISTI #
2291285
|
element14 Asia-Pacific | INDUCTOR, 22NH, 700MA, 5%, FULL REEL RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.2370 / $0.2627 | Buy Now |
DISTI #
2291285
|
Farnell | INDUCTOR, 22NH, 700MA, 5%, FULL REEL RoHS: Compliant Min Qty: 3000 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$0.2135 / $0.2335 | Buy Now |
DISTI #
2800721RL
|
Farnell | INDUCTOR, AEC-Q200, 22NH, 5%, 2.5GHZ RoHS: Compliant Min Qty: 50 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$0.2672 / $0.3533 | Buy Now |
DISTI #
2800721
|
Farnell | INDUCTOR, AEC-Q200, 22NH, 5%, 2.5GHZ RoHS: Compliant Min Qty: 5 Lead time: 37 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2672 / $0.4382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82498F3220J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82498F3220J000
TDK Epcos
1 ELEMENT, 0.022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.4 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.7 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 500MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |