Part Details for B82498F3330J by TDK Corporation
Overview of B82498F3330J by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82498F3330J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82498F3330J000
|
Avnet Americas | Wirewound Inductor, 33 nH, 110 Milliohm, ± 5%, 2.2 GHz, 600 mA, 0805 [2012 Metric] - Tape and Reel (Alt: B82498F3330J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 | Buy Now |
DISTI #
V72:2272_06317766
|
Arrow Electronics | Inductor RF Molded Wirewound 0.033uH 5% 250MHz 65Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 1841 Container: Cut Strips | Americas - 5328 |
|
$0.3713 / $0.3995 | Buy Now |
DISTI #
V36:1790_06317766
|
Arrow Electronics | Inductor RF Molded Wirewound 0.033uH 5% 250MHz 65Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks Date Code: 2227 | Americas - 3000 |
|
$0.1348 / $0.3197 | Buy Now |
DISTI #
32723910
|
Verical | Inductor RF Molded Wirewound 0.033uH 5% 250MHz 65Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1841 | Americas - 5328 |
|
$0.3692 / $0.3893 | Buy Now |
DISTI #
62833811
|
Verical | Inductor RF Molded Wirewound 0.033uH 5% 250MHz 65Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2227 | Americas - 3000 |
|
$0.1352 / $0.3179 | Buy Now |
DISTI #
B82498F3330J000
|
Avnet Americas | Wirewound Inductor, 33 nH, 110 Milliohm, ± 5%, 2.2 GHz, 600 mA, 0805 [2012 Metric] - Tape and Reel (Alt: B82498F3330J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 | Buy Now |
DISTI #
B82498F3330J000
|
Avnet Abacus | Wirewound Inductor, 33 nH, 110 Milliohm, � 5%, 2.2 GHz, 600 mA, 0805 [2012 Metric] (Alt: B82498F3330J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |