Part Details for B82498F3569K by TDK Corporation
Overview of B82498F3569K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82498F3569K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82498F3569K000
|
Avnet Americas | Wirewound Inductor, 5.6 nH, 40 Milliohm, ± 10%, 7 GHz, 900 mA, 0805 [2012 Metric] - Tape and Reel (Alt: B82498F3569K000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 | Buy Now |
DISTI #
871-B82498F3569K
|
Mouser Electronics | RF Inductors - SMD 5.6nH 900mA 10% 2.3x1.7mm SMD RoHS: Compliant | 3537 |
|
$0.2010 / $0.5700 | Buy Now |
DISTI #
B82498F3569K
|
Avnet Abacus | Wirewound Inductor, 5.6 nH, 40 Milliohm, � 10%, 7 GHz, 900 mA, 0805 [2012 Metric] (Alt: B82498F3569K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |