Part Details for B82498F3681J by TDK Corporation
Overview of B82498F3681J by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82498F3681J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82498F3681J000
|
Avnet Americas | Wirewound Inductor, 680 nH, 1.7 Ohm, ± 5%, 300 MHz, 190 mA, 0805 [2012 Metric] - Tape and Reel (Alt: B82498F3681J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 | Buy Now |
DISTI #
871-B82498F3681J
|
Mouser Electronics | RF Inductors - SMD 680 nH 190mA 5% 2x1.2mm SMD RoHS: Compliant | 7540 |
|
$0.2260 / $0.5600 | Buy Now |
DISTI #
B82498F3681J000
|
Avnet Abacus | Wirewound Inductor, 680 nH, 1.7 Ohm, � 5%, 300 MHz, 190 mA, 0805 [2012 Metric] (Alt: B82498F3681J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |