Part Details for B82498F3820J by TDK Corporation
Overview of B82498F3820J by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82498F3820J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82498F3820J000
|
Avnet Americas | Wirewound Inductor, 82 nH, 190 Milliohm, ± 5%, 1.5 GHz, 500 mA, 0805 [2012 Metric] - Tape and Reel (Alt: B82498F3820J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 | Buy Now |
DISTI #
871-B82498F3820J
|
Mouser Electronics | RF Inductors - SMD 82nH 500mA 5% 2.3x1.7mm SMD RoHS: Compliant | 4180 |
|
$0.2010 / $0.5900 | Buy Now |
DISTI #
B82498F3680J000
|
TTI | RF Inductors - SMD 68 NH 5% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.2180 / $0.2260 | Buy Now |
DISTI #
B82498F3820J000
|
Avnet Abacus | Wirewound Inductor, 82 nH, 190 Milliohm, � 5%, 1.5 GHz, 500 mA, 0805 [2012 Metric] (Alt: B82498F3820J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |