Part Details for B82503UE1 by TDK Corporation
Overview of B82503UE1 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82503UE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82503U0000E001
|
Avnet Abacus | Ind Power Line Choke 25uH 20% 100KHz 15A Pin (Alt: B82503U0000E001) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |