Part Details for B82504WA7 by TDK Corporation
Overview of B82504WA7 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82504WA7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82504W0000A007
|
Avnet Abacus | Ind Power Line Choke 65uH 20% 100KHz 25A Screw Box (Alt: B82504W0000A007) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |