Part Details for B82506WA8 by TDK Corporation
Overview of B82506WA8 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82506WA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82506W0000A008
|
Avnet Abacus | Ind Power Line Choke 80uH 20% 100KHz 60A Screw Box (Alt: B82506W0000A008) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |