-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.3uH, 7%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82559A3232A025
|
Avnet Americas | Power Inductor (SMD), 2.3 uH, ± 7%, 41 A, Shielded, 40 A, 25.3mm x 23.5mm x 12.8mm - Trays (Alt: B82559A3232A025) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.3086 | Buy Now |
DISTI #
871-B82559A3232A025
|
Mouser Electronics | Power Inductors - SMD 2.3uH 41A 7% 23.5x23.5mm SMD RoHS: Compliant | 86 |
|
$4.8400 / $5.4400 | Buy Now |
DISTI #
B82559A3232A025
|
Avnet Abacus | Power Inductor (SMD), 2.3 uH, � 7%, 41 A, Shielded, 40 A, 25.3mm x 23.5mm x 12.8mm (Alt: B82559A3232A025) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82559A3232A025
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82559A3232A025
TDK Corporation
General Purpose Inductor, 2.3uH, 7%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0007 Ω | |
Inductance-Nom (L) | 2.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.8 mm | |
Package Length | 25.3 mm | |
Package Style | SMT | |
Package Width | 23.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 41 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 7% |