Part Details for B82559A4222A024 by TDK Epcos
Overview of B82559A4222A024 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82559A4222A024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2285
|
Newark | Power Inductor, 2.2Uh, Shielded, 67.9A Rohs Compliant: Yes |Epcos B82559A4222A024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 119 |
|
$7.1600 / $10.6900 | Buy Now |
DISTI #
495-B82559A4222A024CT-ND
|
DigiKey | FIXED IND 2.2UH 44.9A 0.85 MOHM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
236 In Stock |
|
$4.2938 / $7.8100 | Buy Now |