There are no models available for this part yet.
Overview of B82559B9153A019 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B82559B9153A019 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK2315
|
Newark | Power Inductor, 15Uh, Shielded, 14.7A Rohs Compliant: Yes |Epcos B82559B9153A019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.7100 / $6.1600 | Buy Now | |
DISTI #
495-B82559B9153A019CT-ND
|
DigiKey | FIXED IND 15UH 10.7A 11 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
423 In Stock |
|
$2.7125 / $5.5400 | Buy Now |