-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 2500uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7327
|
Newark | Choke, Ring Core, 2.5Mh, 3A, Inductance:2.5Mh, Rated Current:3A, Product Range:B82615 Series, Svhc:No Svhc (27-Jun-2018), Dc Current Max:3A, Dc Current Rating:3A, Dc Resistance Max:0.4Ohm, Inductance Tolerance:± 20%, Inductor Case Rohs Compliant: Yes |Epcos B82615B2302M001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0800 / $9.8100 | Buy Now |
DISTI #
495-B82615B2302M001-ND
|
DigiKey | CMC 2.5MH 3A 2LN TH PFC Min Qty: 1 Lead time: 9 Weeks Container: Tray |
372 In Stock |
|
$4.9424 / $8.0100 | Buy Now |
DISTI #
1644772
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0093 / $10.7325 | Buy Now |
DISTI #
1644772
|
Farnell | CHOKE, RING CORE, 2.5MH, 3A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.0743 / $9.3822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82615B2302M001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82615B2302M001
TDK Epcos
1 ELEMENT, 2500uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | POWERED IRON | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 2500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 30 mm | |
Package Length | 44 mm | |
Package Style | PCB Mount | |
Package Width | 42.4 mm | |
Packing Method | Tray | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |